Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices PM7226GP

IC DAC 8BIT QUAD OUTPUT 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 18.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7226GP.

Arrow Electronics

Datasheet21 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.57
$ 74.31
$ 74.31
Stock
162,006
280,942
280,942
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
143 ksps
143 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Related Parts

Analog DevicesPM7226HPZ
IC DAC 8BIT QUAD VOLT OUT 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesAD7228ACNZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 24-Pin PDIP
Analog DevicesPM7226FP
IC DAC 8BIT QUAD OUTPUT 20DIP / Bit Digital to Analog Converter 20-PDIP
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices PM7226GP provided by its distributors.

IC DAC 8BIT QUAD OUTPUT 20-DIP / Bit Digital to Analog Converter 20-PDIP
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
20-DIP (0.300 7.62mm) R-PDIP-T20 TIN LEAD D/A CONVERTER digital to analog converter 15V 3渭s 25.2mm 70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated