Analog Devices OP90GPZ

IC OPAMP GP 8DIP / Op Amp Single Low Voltage Amplifier ±18V/36V 8-Pin PDIP N Tube
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP90GPZ.

element14 APAC

Datasheet13 pages24 years ago
Datasheet14 pages24 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
+96.49%

CAD Models

Download Analog Devices OP90GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 1.45
Stock
241,250
148,084
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
125 µV
450 µV
Power Supply Rejection Ratio (PSRR)
70 dB
109.89 dB
Common Mode Rejection Ratio
120 dB
80 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
14 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP90GPZ.

Related Parts

Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
MicrochipMCP6271-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM7171BIN/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDIP8
MicrochipMCP6273-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM7171BIN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.08mm 2.7muA -5V 125000kHz
Analog DevicesAD818AN
IC VIDEO OPAMP 130MHZ LP 8-DIP Video Amp 1 Voltage Feedback 8-PDIP

Descriptions

Descriptions of Analog Devices OP90GPZ provided by its distributors.

IC OPAMP GP 8DIP / Op Amp Single Low Voltage Amplifier ±18V/36V 8-Pin PDIP N Tube
Precision, Low-Voltage, Micropower Operational Amplifier
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
ROHS3Compliant EAR99 OP90 Tube op amp amplifier circuit 9.27mm 0.025muA 450muV 20kHz
Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, CQCC20
OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin PDIP
Ic, Op-Amp Precision, Tube50; |Analog Devices, Inc. OP90GPZ
14μA 12mV/μs 100dB shutdown 5mA 1 1 1.6V ±18V,36V 125μV 4nA General Purpose PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP90GPZ .