Analog Devices OP484FPZ

Precision Rail-to-Rail Input & Output Operational Amplifier
$ 14.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP484FPZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

Newark

Inventory History

3 month trend:
+42.99%

CAD Models

Download Analog Devices OP484FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.17
$ 7.18
Stock
165,231
136,569
Authorized Distributors
5
1
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4 V/µs
-
Gain Bandwidth Product
4.25 MHz
3.25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
76 dB
Common Mode Rejection Ratio
90 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP484FPZ.

Related Parts

Texas InstrumentsOPA4137PA
Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP -40 to 85
Texas InstrumentsOPA4137PAG4
Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLC274ACN
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices OP484FPZ provided by its distributors.

Precision Rail-to-Rail Input & Output Operational Amplifier
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin PDIP N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±18 Volt 36 Volt 14-Pin Plastic Dip N
ROHS3Compliant EAR99 OP484 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.575muA 9V 4250kHz
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDIP14
Op-Amp, 4.25Mhz, -40 To 125Deg C, Dip-14; |Analog Devices, Inc. OP484FPZ
QUAD OP-AMP 500 uV OFFSET-MAX 4.25 MHz BAND WIDTH PDIP14
2.25mA 4V/μs 3.9nV/rtHz@ 5V 4.25MHz shutdown Rail to Rail 10mA 4 4 1.5V ±18V,36V 250μV 80nA General Purpose PDIP-14 Through hole mounting 19.05mm*6.35mm*5.33mm
Amplifier Type = Precision / Gain Bandwidth MHz = 3.25 / Slew Rate V/us = 4 / Input Offset Voltage uV = 150 / Input Bias Current nA = 80 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 76 / Voltage Gain V/mV = 240 / Input Voltage Noise Density nV/√Hz = 3.9 / Output Current per Channel mA = 6.5 / Supply Current mA = 5.8 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PDIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.55 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP484FPZ .
  • OP484FPZ.