What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP481GS

IC OPAMP GP R-R 105KHZ LP 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 4.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP481GS.

Augswan

Datasheet20 pages17 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices OP481GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 6.593
$ 6.593
Stock
221,587
166,588
166,588
Authorized Distributors
1
5
5
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
0.028 V/µs
0.028 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
76 dB
95 dB
95 dB
Common Mode Rejection Ratio
65 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
20 µA
20 µA

Related Parts

Analog DevicesOP481GS-REEL7
Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDSO14
Analog DevicesOP462DS-REEL7
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD8044AR-14-REEL
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R / Quad 150 MHz Rail-to-Rail Amplifier
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Texas InstrumentsLMC6494BEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices OP481GS provided by its distributors.

IC OPAMP GP R-R 105KHZ LP 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 8.65mm 0.01muA -8V 105kHz
Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDIP14
IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated