Analog Devices OP42GSZ-R7

High Speed, Fast Settling Precision Operational Amplifier
$ 7.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GSZ-R7.

element14 APAC

Datasheet14 pages31 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices OP42GSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.107
$ 6.795
$ 6.795
Stock
213,655
745,228
745,228
Authorized Distributors
4
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42GSZ-R7.

Related Parts

Analog DevicesOP42GSZ
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesOP42GS-REEL
OP Amp Single GP ±20V 8-Pin SOIC N T/R
Analog DevicesOP42GS-REEL7
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8

Descriptions

Descriptions of Analog Devices OP42GSZ-R7 provided by its distributors.

High Speed, Fast Settling Precision Operational Amplifier
ROHS3Compliant EAR99 OP42 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.002muA 15V 10000kHz
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated