Analog Devices OP42GSZ

High Speed, Fast Settling Precision Operational Amplifier
$ 6.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GSZ.

element14 APAC

Datasheet14 pages31 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.05%

CAD Models

Download Analog Devices OP42GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.795
$ 7.107
$ 7.107
Stock
217,158
199,416
199,416
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
20 V
-
-
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42GSZ.

Related Parts

Analog DevicesOP42GSZ-R7
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesOP42GSZ-RL
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesOP42GS-REEL
OP Amp Single GP ±20V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP42GSZ provided by its distributors.

High Speed, Fast Settling Precision Operational Amplifier
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
J-FET Op Amp 5.1mA 50V/μs 38nV/rtHz 10MHz 80dB Shutdown 33mA 1Ch 1±20V 1.5mV 130pA SOIC-8, SMD 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP42GSZ .