Analog Devices OP297GSZ

Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube / IC OPAMP GP 500KHZ 8SOIC
$ 4.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297GSZ.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Farnell

TME

Arrow.cn

Inventory History

3 month trend:
-42.03%

CAD Models

Download Analog Devices OP297GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.936
$ 5.623
$ 5.623
Stock
919,463
391,719
391,719
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
20 V
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP297GSZ.

Related Parts

Analog DevicesOP297FSZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP297GSZ-REEL7
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R / IC OPAMP GP 500KHZ 8SOIC
Analog DevicesOP297GSZ-REEL
Low Bias Current Precision (Dual) Operational Amplifier

Descriptions

Descriptions of Analog Devices OP297GSZ provided by its distributors.

Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube / IC OPAMP GP 500KHZ 8SOIC
Low Bias Current Precision (Dual) Operational Amplifier
ROHS3Compliant EAR99 OP297 Tube op amp buffer circuit 5mm 0.00075muA 18V 500kHz
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
null 50pA 500kHz SOIC-8 Operational Amplifier ROHS
Op-Amp, 500Khz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. OP297GSZ
OP AMP, DUAL LOW BIAS, 500KHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 500kHz; Slew Rate: 0.15V/µs; Supply Voltage Range: ± 2V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: OP297 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 2V to ± 20V; Amplifier Type: Low Bias Current; Base Number: 297; Gain Bandwidth: 500kHz; IC Generic Number: 297; IC Temperature Range: Commercial; Input Offset Drift Max: 0.6µV/°C; Input Offset Voltage Max: 50µV; Logic Function Number: 297; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision; Operating Temperature Range: 0°C to +70°C; Supply Current: 750µA; Supply Current Max: 750mA; Supply Voltage + Nom: 18V; Supply Voltage Max: 18V; Supply Voltage Min: 2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP297GSZ .