Analog Devices OP297FSZ

Low Bias Current Precision (Dual) Operational Amplifier
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297FSZ.

element14 APAC

Datasheet16 pages18 years ago
Datasheet17 pages18 years ago

Analog Devices

Arrow.cn

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-61.45%

CAD Models

Download Analog Devices OP297FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.24
$ 7.671
$ 7.671
Stock
514,119
209,426
209,426
Authorized Distributors
5
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
20 V
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP297FSZ.

Related Parts

Analog DevicesOP297GSZ
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube / IC OPAMP GP 500KHZ 8SOIC
Analog DevicesOP297FS
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube
Analog DevicesOP297GSZ-REEL7
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R / IC OPAMP GP 500KHZ 8SOIC

Descriptions

Descriptions of Analog Devices OP297FSZ provided by its distributors.

Low Bias Current Precision (Dual) Operational Amplifier
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
Op-Amp, 500Khz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. OP297FSZ
525μA(x2 Channels) 150mV/μs 20nV/rtHz@ ±15V 500KHz shutdown 2 2 2V ±20V 50μV 35pA General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP297FSZ .
  • OP297FSZ.