What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP291GSZ-REEL7

Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R / IC OPAMP GP 3MHZ RRO 8SOIC
$ 5.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP291GSZ-REEL7.

Inventory History

3 month trend:
-20.88%

CAD Models

Download Analog Devices OP291GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.409
$ 4.947
$ 4.947
Stock
304,696
793,860
793,860
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
840 µA
840 µA
840 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP291GSZ-REEL7.

Related Parts

Analog DevicesOP291GSZ
Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube / IC OPAMP GP 3MHZ RRO 8SOIC
Analog DevicesOP291GS-REEL7
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8
Analog DevicesOP291GS
Operational Amplifier, 2 Func, 1250uV Offset-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices OP291GSZ-REEL7 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R / IC OPAMP GP 3MHZ RRO 8SOIC
ROHS3Compliant EAR99 OP291 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.095muA 5V 3000kHz
Operational Amplifier, 2 Func, 1250uV Offset-Max, BICMOS, PDSO8
OP-AMP, 3MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 3Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices, Inc. OP291GSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP291GSZREEL7