Analog Devices OP290GP

Precision, Low Power, Micropower Dual Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP290GP.

Rochester Electronics

Datasheet13 pages12 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Analog Devices OP290GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.812
Stock
65,028
143,149
Authorized Distributors
0
5
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
20 kHz
20 kHz
Input Offset Voltage (Vos)
500 µV
125 µV
Power Supply Rejection Ratio (PSRR)
109.89 dB
110 dB
Common Mode Rejection Ratio
80 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
40 µA

Descriptions

Descriptions of Analog Devices OP290GP provided by its distributors.

Precision, Low Power, Micropower Dual Operational Amplifier
Not Qualified OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp buffer circuit 80dB 0.012V/mus 85C 20kHz
Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8
IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-290GP