Analog Devices OP290GPZ

IC OPAMP GP 20KHZ 8DIP / Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP290GPZ.

element14 APAC

Datasheet12 pages17 years ago

Analog Devices

Augswan

Rochester Electronics

iiiC

Inventory History

3 month trend:
+27.82%

CAD Models

Download Analog Devices OP290GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP284EPZ
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
Analog DevicesOP295GPZ
OP295GPZ, DUAL OP AMP, 0.075MHZ CMOS, RAIL TO RAIL, 5 - 28 V, 8-PIN PDIP
Analog DevicesOP213FPZ
ROHS3Compliant EAR99 OP213 Matte Tin (Sn) op amp buffer circuit 9.27mm 5mA 15V 3400kHz

Descriptions

Descriptions of Analog Devices OP290GPZ provided by its distributors.

IC OPAMP GP 20KHZ 8DIP / Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube
0.012 V/us 2 20kHz 1.6V ~ 36V ºô0.8V ~ 18V General Purpose DIP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8
Low Voltage Dual Precision, Micropower Op Amp
25μA 12mV/μs 20KHz shutdown 5mA 2 2 1.6V ±18V,36V 125μV 4nA General Purpose PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
Amplifier Type = Precision / Gain Bandwidth kHz = 20 / Slew Rate V/us = 0.012 / Input Offset Voltage uV = 125 / Input Bias Current nA = 4 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) uV/V = 3.2 / Voltage Gain V/mV = 600 / Input Voltage Noise Density nV/√Hz = 3 / Supply Current uA = 25 / Single Supply Voltage Min. V = 1.6 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. mV = 800 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.16 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP290GPZ .