Analog Devices OP27EP

Op-Amp, Precision; Precision Op Amp; 8 Lead PDIP; 8MHz BW; 2.8
$ 4.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EP.

Analog Devices

Datasheet21 pages11 years ago
Datasheet14 pages15 years ago

Upverter

Augswan

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP27EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 8.296
$ 8.296
Stock
165,619
222,757
222,757
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
30 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
120 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
8 V
4 V
4 V
Max Supply Voltage
36 V
22 V
22 V
Operating Supply Current
-
5.7 mA
5.7 mA

Related Parts

Analog DevicesOP27GP
Single precision operational amplifier, PDIP-8, OP27GP
Analog DevicesOP27EPZ
Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
Analog DevicesOP27GPZ
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices OP27EP provided by its distributors.

Op-Amp, Precision; Precision Op Amp; 8 Lead PDIP; 8MHz BW; 2.8
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
2.8V/μs 3.5nV/rtHz 8MHz 126dB shutdown 1 1 8V ±22V 20μV 14nA General Purpose PDIP-8 Through hole mounting 4.45mm(height)
The OP27 precision operational amplifier combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and drift of 0.6µV/°C maximum make the OP27 ideal for precision instrumentation applications. Exceptionally low noise, en=3.5 nV/vHz, at 10 Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain-bandwidth product of 8MHz and a 2.8V/µsec slew rate provides excellent dynamic accuracy in high-speed data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias-current-cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 Ohms and low output distortion make the OP27 an excellent choice for professional audio applications. PSRR and CMRR exceed 120dB. These characteristics, coupled with long-term drift of 0.2µV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27EP
  • OP27-EP