Analog Devices OP279GSZ

Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP279GSZ.

element14 APAC

Datasheet16 pages24 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-14.33%

CAD Models

Download Analog Devices OP279GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.629
$ 3.629
Stock
930,481
318,872
318,872
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
88 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP279GSZ.

Related Parts

MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMV842MAX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
MicrochipMCP6285-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMV842QMAX/NOPB
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0003muA 500muV 4500kHz

Descriptions

Descriptions of Analog Devices OP279GSZ provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Rail-to-Rail High Output Current Operational Amplifier
OP Amp Dual General Purpose Rail to Rail I/O ±6 Volt12 Volt 8-Pin SOIC N
OP-AMP, 5MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
3.75mA 3V/μs 22nV/rtHz@ 5V 5MHz shutdown Rail to Rail 50mA 2 2 5V ±6V,12V 4mV 300nA 5MHz Buffer SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP279GSZ .