Analog Devices OP262GSZ

Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP262GSZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.07%

CAD Models

Download Analog Devices OP262GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 3.95
Stock
729,310
174,830
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
325 µV
325 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP262GSZ.

Related Parts

Analog DevicesOP262GSZ-REEL7
IC OPAMP GP 15MHZ RRO 8SOIC / Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesADA4841-2YRZ
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesADA4841-2YRZ-R7
Dual 3uA 13V/us Rail-to-Rail Output 300uV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices OP262GSZ provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
15 MHz Rail-to-Rail Operational Dual Op Amp
ROHS3Compliant EAR99 OP262 Tube op amp buffer circuit 5mm 0.65muA 5V 15000kHz
OP Amp Dual General Purpose to O/P ±6 Volt/12 Volt 8-Pin SOIC N
550¦ÌA(x2 Channels) 13V/¦Ìs 9.5nV/rtHz@ 5V 15MHz Rail to Rail 30mA 2 2 2.7V ¡À6V,12V 45¦ÌV 260nA General Purpose SOIC-8 1.75mm
Op-Amp, 15Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:15Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:45Μvrohs Compliant: Yes |Analog Devices, Inc. OP262GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP262GSZ .