Analog Devices ADA4841-2YRZ-R7

Dual 3uA 13V/us Rail-to-Rail Output 300uV SOIC-8 Operational Amplifier ROHS
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-2YRZ-R7.

Analog Devices

Datasheet8 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+16.50%

CAD Models

Download Analog Devices ADA4841-2YRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.288
Stock
305,682
315,446
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4841-2YRZ-R7.

Related Parts

Analog DevicesAD8656ARZ
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Analog DevicesAD8656ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8656ARZ-REEL
Low Noise, Precision CMOS Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4841-2YRZ-R7 provided by its distributors.

Dual 3uA 13V/us Rail-to-Rail Output 300uV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 ADA4841 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.3muA 5V 110dB
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
1.2mA(x2 Channels) 13V/¦Ìs 2.1nV/rtHz@ 5V 35MHz Rail to Rail 60mA 2 2 2.7V ¡À6V,12V 40¦ÌV 3¦ÌA 80MHz General Purpose SOIC-8 1.5mm
Op-Amp, 80Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:80Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices, Inc. ADA4841-2YRZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48412YRZR7