Analog Devices OP249GP

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.0045muA -18V 4700kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP249GP.

Upverter

Datasheet20 pages13 years ago
Datasheet20 pages16 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices OP249GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
Stock
142,362
105,825
Authorized Distributors
0
4
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
400 µV
750 µV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
4.5 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
5.6 mA
7 mA

Related Parts

Analog DevicesAD712JNZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 8DIP
Analog DevicesOP249GPZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4.7MHZ 8DIP
Analog DevicesOP213FPZ
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices OP249GP provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.0045muA -18V 4700kHz
DUAL OP-AMP 3600 uV OFFSET-MAX 4.7 MHz BAND WIDTH PDIP8
The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industry’s first true precision, dual high speed amplifier. With a slew rate of 22 V/μs typical and a fast settling time of less than 1.2 μs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 Ω or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers. Applications Output amplifier for fast DACs Signal processing Instrumentation amplifiers Fast sample-and-holds Active filters Low distortion audio amplifiers Input buffer for ADCs Servo controllers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP249 GP
  • OP249GP.