Analog Devices OP213FPZ

Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin PDIP N Tube
$ 9.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP213FPZ.

element14 APAC

Datasheet24 pages19 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-36.20%

CAD Models

Download Analog Devices OP213FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.565
$ 2.73
Stock
174,247
363,196
Authorized Distributors
5
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.4 MHz
3.5 MHz
Input Offset Voltage (Vos)
100 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
90 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP213FPZ.

Related Parts

Analog DevicesAD823ANZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube
Analog DevicesAD712JNZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 8DIP
Analog DevicesAD828ANZ
VIDEO OP AMP, 2AMP, 130MHZ, DIP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices OP213FPZ provided by its distributors.

Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin PDIP N Tube
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
OP-AMP, 3.4MHZ, -40 TO 85DEG C, DIP-8; Available until stocks are exhausted Alternative available
3mA 1.2V/μs 9nV/rtHz 3.4MHz shutdown Rail to Rail 40mA 2 2 4V ±18V,36V 250μV 600nA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP213FPZ .