Analog Devices OP215FP

IC Opamp Jfet 2 Circuit 8DIP / J-fet Amplifier 2 Circuit 8-PDIP
$ 5.02

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.02
$ 22.45
$ 22.45
Stock
164,909
308,024
308,024
Authorized Distributors
1
1
1
Case/Package
PDIP
Q
Q
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
-
20 V/µs
20 V/µs
Gain Bandwidth Product
-
4 MHz
4 MHz
Input Offset Voltage (Vos)
-
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
95 dB
95 dB
Common Mode Rejection Ratio
-
88 dB
88 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
5.6 mA
5.6 mA

Descriptions

Descriptions of Analog Devices OP215FP provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8DIP / J-FET Amplifier 2 Circuit 8-PDIP
DUAL OP-AMP 2000 uV OFFSET-MAX 5.7 MHz BAND WIDTH PDIP8
IC OPAMP JFET 2 CIRCUIT 8DIP
DUAL, JFET INPUT OP AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-215FP