Analog Devices AD712AQ

PRECISION, LOW COST, HIGH SPEED BIFET DUAL OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
$ 22.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD712AQ.

Analog Devices

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

Newark

CAD Models

Download Analog Devices AD712AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.45
$ 61.41
$ 61.41
Stock
261,855
215,502
215,502
Authorized Distributors
1
2
2
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD712AQ.

Related Parts

Analog DevicesOP270EZ
Op-Amp; Low Noise Precision Operational; 8 Lead Hermeti; 5MHz BW; +/- 18V; 2.40
Analog DevicesOP249FZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD746AQ
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD712AQ provided by its distributors.

PRECISION, LOW COST, HIGH SPEED BIFET DUAL OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Amplifier; BiFET Operational Amplifier; + 18 V; 5 mA (Typ.); 0.3 mV (Typ.)
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated