Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP196GSZ-REEL7

ROHS3Compliant EAR99 OP196 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.05muA 300muV 350kHz
$ 3.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP196GSZ-REEL7.

HQonline

Datasheet19 pages24 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-6.98%

CAD Models

Download Analog Devices OP196GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.355
$ 3.212
$ 3.212
Stock
244,095
404,061
404,061
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP196GSZ-REEL7.

Related Parts

Analog DevicesOP196GSZ
ROHS3Compliant EAR99 OP196 Matte Tin (Sn) op amp amplifier circuit 5mm 0.05muA 300muV 350kHz
Analog DevicesOP07CSZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC
Analog DevicesAD8663ARZ-REEL
Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers

Descriptions

Descriptions of Analog Devices OP196GSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 OP196 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.05muA 300muV 350kHz
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
60μA 300mV/μs 26nV/rtHz 450KHz 65dB shutdown Rail to Rail 4mA 1 1 3V 12V 35μV 10nA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP196GSZREEL7