Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP113FSZ

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
$ 4.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP113FSZ.

element14 APAC

Datasheet24 pages19 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-16.16%

CAD Models

Download Analog Devices OP113FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.974
$ 5.493
$ 5.493
Stock
661,615
255,555
255,555
Authorized Distributors
5
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.4 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP113FSZ.

Related Parts

Analog DevicesOP113FSZ-REEL7
ROHS3Compliant EAR99 OP113 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 75muV 3400kHz
Analog DevicesOP113ESZ-REEL7
ROHS3Compliant EAR99 OP113 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.7muA 15V 3400kHz
Analog DevicesAD795JRZ-REEL
Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices OP113FSZ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 OP113 Tube op amp buffer circuit 5mm 0.7muA 15V 3400kHz
Analog Devices Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
Single channel 240nA 1.2V/us 3.4MHz 150uV SOP-8 Operational Amplifier ROHS
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP113FSZ .
  • OP113FSZ.