Analog Devices OP113ESZ

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 10.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP113ESZ.

element14 APAC

Datasheet24 pages19 years ago

Analog Devices

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-9.82%

CAD Models

Download Analog Devices OP113ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.637
$ 10.469
$ 10.469
Stock
187,606
170,589
170,589
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.4 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP113ESZ.

Related Parts

Analog DevicesOP113FSZ
Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesOP113FSZ-REEL7
ROHS3Compliant EAR99 OP113 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 75muV 3400kHz
Analog DevicesOP113ESZ-REEL7
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices OP113ESZ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
3.4MHz 240nA Single channel SOIC-8 Precision Op Amps ROHS
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. OP113ESZ
Precision Operational Amplifier
3mA 1.2V/μs 9nV/rtHz@ 5V 3.4MHz CMOS 40mA 1 1 4V ±18V,36V 75μV 240nA 3.4MHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP113ESZ.