Analog Devices OP07EPZ

Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes
$ 4.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07EPZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-99.58%

CAD Models

Download Analog Devices OP07EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.458
$ 8.96
$ 8.96
Stock
294,885
96,768
96,768
Authorized Distributors
5
1
1
Case/Package
N
CDIP
CDIP
Number of Pins
8
-
-
Number of Circuits
1
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
108 dB
-
-
Common Mode Rejection Ratio
126 dB
106 dB
106 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP07EPZ.

Related Parts

Analog DevicesOP07CPZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP177GPZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP177FPZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices OP07EPZ provided by its distributors.

Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 OP07 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.0055muA 9V 600kHz
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
Single channel 1.2nA 0.3V/us 600kHz 75uV PDIP-8 Operational Amplifier ROHS
ULTRALOW OFFSET VOLTAGE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8
Analog Devices Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Amplifier Type = Ultra Low Offset Voltage / Gain Bandwidth kHz = 600 / Slew Rate V/us = 0.3 / Input Offset Voltage uV = 30 / Input Bias Current nA = 1.2 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 106 / Power Supply Rejection Ratio (PSRR) uV/V = 5 / Voltage Gain mV/V = 200 / Input Voltage Noise Density nV/√Hz = 10.3 / Supply Current mA = 2.5 / Dual Supply Voltage Min. V = 3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.16 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07EPZ
  • OP07-EPZ
  • OP07EPZ .