Analog Devices OP07CS

Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07CS.

Augswan

Datasheet16 pages14 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Analog Devices OP07CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
518,641
1,052,666
1,052,666
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
-
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
103.09 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
126 dB
126 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
4 mA
4 mA

Related Parts

MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Analog DevicesOP196GS-REEL
Operational Amplifier, 2 Func, 375uV Offset-Max, BIPolar, CDIP8
Analog DevicesOP113FS-REEL
IC OPAMP GP 3.4MHZ LN 40MA 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices OP07CS provided by its distributors.

Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDIP14
Op-Amp, Ultralow Offset Voltage; Ultralow Offset Voltage; 8 Lead SOIC; +/- 22 V
Ultralow Offset Voltage Dual Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07CS