Analog Devices MUX08FPZ

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 15.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08FPZ.

Upverter

Datasheet12 pages12 years ago

Analog Devices

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-7.34%

CAD Models

Download Analog Devices MUX08FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.457
$ 60.78
$ 60.78
Stock
169,327
146,625
146,625
Authorized Distributors
6
5
5
Case/Package
N
Q
Q
-3db Bandwidth
-
-
-
Propagation Delay
-
2.1 µs
2.1 µs
Turn-On Delay Time
-
2 µs
2 µs
Turn-Off Delay Time
-
400 ns
400 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG608BNZ
C2K 900MHz Device with options: 16 VOIP channels USB2.0, USB3.0 DPI ECC RGMII (X3) SPI (X2)
Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG508AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 16-Pin PDIP

Descriptions

Descriptions of Analog Devices MUX08FPZ provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Single-Ended Multiplexer, 1 Func, 8 Channel, JFET, PDIP16
Analog Multiplexer Single 8:1 ±18 Volt 16-Pin PDIP
ANALOG DEVICES MUX08FPZIC, MUX 8CH SP JFET, DIP16
Multiplexer, Analogue, Dip; |Analog Devices, Inc. MUX08FPZ
8-CHAN JFET ANALOG MULTIPLEXER (

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX08FPZ .