What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9152ESE+T

Digital Crosspoint Single 2x2 0.8Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9152ESE+T.

Augswan

Datasheet12 pages25 years ago

iiiC

Related Parts

Texas InstrumentsSN65LVCP22D
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Texas InstrumentsSN65LVCP22DR
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC T/R
Texas InstrumentsSN65LVCP22DG4
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Analog DevicesADN4661BRZ
e3 ADN4661 Tube LVDS interface receiver 3.3V 10mA 1.5mm 1.5ns
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Analog DevicesMAX9123ESE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16

Descriptions

Descriptions of Analog Devices MAX9152ESE+T provided by its distributors.

Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC N T/R
e3 MAX9152 1x 2:2 2001 decoder circuit 3.3V 9.9mm -40C~85C 800kbps
800Mbps, LVDS/LVPECL-to-LVDS 2 x 2 Crosspoint Switch
Signal Switch/Codec/Multiplexer
IC CROSSPOINT SWITCH 2X2 SOIC-16 SMD
IC CROSSPOINT SW 1 X 2:2 16SOIC
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9152ESE-T