Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9041AESA+

Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
$ 2.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9041AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.06%

CAD Models

Download Analog Devices MAX9041AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX990ESA+
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesMAX986ESA-T
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Analog DevicesMAX986ESA+
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices MAX9041AESA+ provided by its distributors.

Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Comparator Single R-R I/O 5.5V 8-Pin SOIC N / IC COMPARATOR SNGL 8-SOIC
40μA CMOS Push-Pull Rail to Rail TTL 1 5.5V 5mV@ 5V 1pA@ 5V General Purpose SOIC-8 SMD
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 450NS, NSOIC-8; Comparator Type: Micropower; No. of Comparators: 1 Comparator; Response Time: 450ns; Supply Voltage Range: 2.5V to 5.5V; Comparator Case Style: NSOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated