Analog Devices MAX9034ASD+

Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9034ASD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+176%

CAD Models

Download Analog Devices MAX9034ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX9024ASD+
2.8μA CMOS Rail-to-Rail TTL 4-Ch 1.25V/2.5V/5.5V 1mV@5V 3nA@5V General Purpose SOIC-14 SMD
Analog DevicesMAX9024ASD+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP393ARZ
IC COMPARATOR QUAD RRO 14SOIC / Comparator General Purpose Rail-to-Rail 14-SOIC
Analog DevicesADCMP393ARZ-RL7
Rail to Rail 4 2.3V 5.5V 2.5mV 30nA General Purpose SOIC-14 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
STMicroelectronicsTS334IDT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SO-14, Tape and Reel

Descriptions

Descriptions of Analog Devices MAX9034ASD+ provided by its distributors.

Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
188ns, Micropower Comparator Family Features Single Supply with Shutdown Mode in SC70-6 Package
Ciiva
Comparator Quad R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube
Tube MAX9034 CMOS Rail-to-Rail TTL 0.08muA comparator circuit 8nA 20ns 8.65mm 4mV
Op Amp, 140μA, Push-Pull, Rail-to-Rail, 4-Ch, 3V-5.5V, 1mV@5V, 8nA@5V, General Purpose, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 188NS, NSOIC; Comparator Type: Low Power; No. of Comparators: 4 Comparators; Response Time: 188ns; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style: NSOIC; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated