Analog Devices MAX883CPA+

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
$ 5.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX883CPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-49.74%

CAD Models

Download Analog Devices MAX883CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX604CPA+
LDO Regulator Pos 1.25V to 11V3.3V 0.5A 8-Pin PDIP N / IC REG LDO 3.3V/ADJ 0.5A 8DIP
Analog DevicesMAX603EPA+
FIXED/ADJUSTABLE MAX603 Tube Through Hole voltage regulator linear 320mV 9.375mm 500mA 727mW
Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Analog DevicesMAX667CPA+
Fixed Ldo Voltage Regulator, 3.5V To 16.5V, 150Mv Dropout, Out, 250Maout, Dip-8
MicrochipMIC2951-03YN
MIC2951 Series 5 V Fixed Output 150 mA LDO Voltage Regulator - PDIP-8
Texas InstrumentsLP2951ACN
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX883CPA+ provided by its distributors.

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Surface Mount: NO; Maximum Load Regulation (%): 8 %;
Ic, V Reg Adj +2.8/11.5V, Dip8, 883; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:11.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:11V; Output Current:200Ma; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX883CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX883CPA+.