Analog Devices MAX604CPA+

LDO Regulator Pos 1.25V to 11V3.3V 0.5A 8-Pin PDIP N / IC REG LDO 3.3V/ADJ 0.5A 8DIP
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX604CPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-23.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX603EPA+
FIXED/ADJUSTABLE MAX603 Tube Through Hole voltage regulator linear 320mV 9.375mm 500mA 727mW
Analog DevicesLT1175CN8-5#PBF
LDO Regulator Neg -5V 0.5A Automotive 8-Pin PDIP N
Texas InstrumentsLP2951ACN
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8
MicrochipMIC2951-03YN
MIC2951 Series 5 V Fixed Output 150 mA LDO Voltage Regulator - PDIP-8
Analog DevicesLT1121CN8-3.3#PBF
Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDIP8
Micropower Voltage Regulators | IC REG LINEAR 3.3V 100MA 8DIP

Descriptions

Descriptions of Analog Devices MAX604CPA+ provided by its distributors.

LDO Regulator Pos 1.25V to 11V3.3V 0.5A 8-Pin PDIP N / IC REG LDO 3.3V/ADJ 0.5A 8DIP
Pwr Sply Func, Regulator, Linear, LDO, PDIP, VS 2.7 to 11.5V, IS 15uA, PD 727mW
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 4.5 %;
Ldo, Fixed/Adj, 3.3V/1.25V-11V, Dip-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:11.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:3.45V; Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX604CPA+
LDO, FIXED/ADJ, 3.3V/1.25V-11V, DIP-8; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 11.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 3.45V; Output Current: 500mA; Dropout Voltage Vdo: 600mV; LDO Regulator Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 3.3V 0.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX604CPA+.