What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX876BESA+

10V -40¡Í~+85¡Í@(TA) ©I0.05% 12V~18V 10mA 20ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
$ 4.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX876BESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.44%

CAD Models

Download Analog Devices MAX876BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX873BESA+
MAX873 Series 2.5 V ±0.1% 10 mA Fixed Precision Voltage Reference - SOIC-8
Analog DevicesMAX876AESA+
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
Analog DevicesMAX873AESA+
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
Analog DevicesADR4550ARZ-R7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX876BESA+ provided by its distributors.

10V -40¡Í~+85¡Í@(TA) ©I0.05% 12V~18V 10mA 20ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
EAR99 MAX876 Tube 2007 voltage reference device 10mA 10V 29muVrms 20ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 10V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max876 Series; Reference Voltage:10V; Initial Accuracy:0.05%; Temperature Coefficient:± 5Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX876BESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated