Analog Devices MAX863EEE+

1.5V~11V 2 boost converterType SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX863EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX863EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX863EEE+.

Related Parts

Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX864EEE+T
MAX864 Series 6V 100 mA 185 kHz Charge Pump Switching Regulator - QSOP-16
Analog DevicesMAX685EEE+
MAX685 Series 5.5 V 10 mA 400 kHz Boost SMT Switching Regulator - QSOP-16

Descriptions

Descriptions of Analog Devices MAX863EEE+ provided by its distributors.

1.5V~11V 2 boost converterType SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Ctrl, Boost, Qsop-16; Supply Voltage Min:1.5V; Supply Voltage Max:11V; No. Of Outputs:2 Output; Duty Cycle (%):90%; Controller Ic Case Style:Qsop; No. Of Pins:16Pins; Switching Frequency:-; Topology:Boost (Step Up) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX863EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated