Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX8527EUD+

Adjustable Ldo Voltage Regulator, 0.5V to 3.4V 2A 14 TSSOP
$ 5.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8527EUD+.

Augswan

Datasheet10 pages16 years ago

Analog Devices

Upverter

Farnell

ShanghaiCT

Inventory History

3 month trend:
-6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8527EUD+.

Related Parts

Analog DevicesMAX8528EUD+
LDO, ADJ, 2A, 1.425V TO 3.6V, TSSOP-14
Analog DevicesMAX8526EUD+
MAX8526 Series 3.4 V Surface Mount Adjustable Voltage Reference - TSSOP-14
Analog DevicesMAX8526EUD+T
MAX8526 Series 3.4V Surface Mount AdjustableVoltage Reference - TSSOP-14
Analog DevicesLT3081HFE#PBF
SP-LINREG, 1.5A Single Resistor Programmable Rugged Linear Regulator
Analog DevicesLT1764EFE-2.5#PBF
IC REG LINEAR 2.5V 3A 16TSSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP

Descriptions

Descriptions of Analog Devices MAX8527EUD+ provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 0.5V TO 3.4V 2A 14 TSSOP
440μA positive electrode Adjustable 2A 1 500mV 1.425V 3.4V 3.6V 200mV@ 2A 0.08%/A(Typ) 0.15%/V SOP SMD mount 950μm(height)
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 14; Package Code: TSSOP; Terminal Form: GULL WING; Length: 5 mm; Package Style (Meter): SMALL OUTLINE, THIN PROFILE, SHRINK PITCH;
LDO, ADJ, 2A, 1.425V TO 3.6V, TSSOP-14; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:3.6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.425V; Adjustable Output Voltage Max:3.6V; Out

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8527EUD+.