Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX803ZEXR+T

IC SUPERVISOR MAX803 3PIN MPU / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX803ZEXR+T.

Upverter

Datasheet8 pages10 years ago
Technical Drawing1 page15 years ago

Analog Devices

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+140%

CAD Models

Download Analog Devices MAX803ZEXR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.32 V, 140 ms minimum delay
Analog DevicesADM809ZAKSZ-REEL7
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V Automotive 3-Pin SC-70 T/R
Analog DevicesADM809ZAKSZ-REEL
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices MAX803ZEXR+T provided by its distributors.

IC SUPERVISOR MAX803 3PIN MPU / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
MAX803 Series 2.28 to 2.35 V 840 ms SMT Microprocessor Supervisor - SOT-323
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
3-PIN MICROPROCESSOR RESET CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.32V, PDSO3
ROHS3Compliant Tape & Reel (TR) MAX803 Simple Reset/Power-On Reset supervisor 2.5V 2mm 140ms Minimum 174mW
MAX803, MAX803L, MAX803M, MAX803R, MAX803S, MAX803T, MAX803Z
Ciiva
3-Pin Microprocessor Reset Circuits
17μA 5.5V SC-70-3 SMD mount 2.2mm*1.35mm*1mm
IC SUPERVISOR 1 CHANNEL SC70-3
SC-70-3 Monitors & Reset Circuits ROHS
MAX803 3-PIN MPU RESET CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX803ZEXR-T
  • MAX803ZEXRT