What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX7323ATE+

Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os
$ 3.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7323ATE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-66.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN

Descriptions

Descriptions of Analog Devices MAX7323ATE+ provided by its distributors.

Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os
20mA 20mA I2C 4 1.71V 5.5V 400KHz yes QFN SMD mount
I2C Interface 400kHz 5.5V 16-Pin TQFN EP Tube
400kHz I2C QFN-16-EP(3x3) I/O Expanders ROHS
MAX7323 Tube Active I2C io expander 1.8/5V 3mm 400kHz 20mA
I/O EXPANDER, I2C, 4PORT, 400KHZ, TQFN16
IC I/O EXPANDER I2C 4B 16TQFN-EP
TQFN I2C PORT EXPANDER W/4 PUS
Parallel I/O Port, 8-Bit, 4 I/O, CMOS
MAX7323 I2C PORT EXPANDER WITH 4
I/O EXPANDER, I2C, 4PORT, 400KHZ, TQFN16; No. of Bits:-; Interfaces:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:16Pins; No. of I/O s:4I/O s; Operating Temperature Min:-40°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated