Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX706SESA+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
$ 7.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706SESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Sierra IC

Inventory History

3 month trend:
-1.50%

CAD Models

Download Analog Devices MAX706SESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesMAX706RESA+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO8
Analog DevicesMAX709SCSA+
ROHS3Compliant Tube MAX709 2.93RESET THESHOLD VOLTAGE supervisor 3V 4.9mm 140ms Minimum 471mW
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX706SESA+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
MAX706S Series 2.85 to 3V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
ROHS3Compliant Tape & Reel (TR) MAX706 WATCHDOG TIMER MANUAL RESET POWER FAIL COMPARATOR supervisor 3V 4.9mm 140ms Minimum 470.6mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, NSOIC-8; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: NSOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX706SESA-T
  • MAX706SESA/T
  • MAX706SESAT