Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6946ATE+

IC LED DRIVER LINEAR 20MA 16TQFN / LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
$ 4.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6946ATE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6946ATE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6946ATE+.

Related Parts

Analog DevicesMAX6966ATE+
LED Driver 10 Segment 730uA Supply Current 16-Pin TQFN EP / IC LED DRIVER LINEAR 20MA 16TQFN
Analog DevicesMAX6966AEE+
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
Analog DevicesMAX6967AEE+
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Texas InstrumentsTPS60252RTET
Tape & Reel (TR) TPS60252 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W

Descriptions

Descriptions of Analog Devices MAX6946ATE+ provided by its distributors.

IC LED DRIVER LINEAR 20MA 16TQFN / LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
10-Port, Constant-Current LED Driver and I/O Expander with PWM Intensity Control
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
LED Driver; Device Type:LED; Display Interface:Common Anode; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:TQFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
IC, LED DRIVER, CONSTANT CURRENT, TQFN16; IC, LED DRIVER, CONSTANT CURRENT, TQFN16; LED Driver Application:Backlighting, Cellular Phones; Topology:Constant Current; No. of Outputs:10; Output Current:20mA; Output Voltage:7V; Input Voltage:2.25V to 3.6V
LED DRIVER, 10 PORT, W/IO&PWM, 16QFN; Device Topology:Constant Current; No. of Outputs:10Outputs; Output Current:20mA; Output Voltage:7V; Driver Case Style:TQFN; No. of Pins:16Pins; Input Voltage Min:2.5V; Input Voltage Max:3.6V; Switching Frequency:400kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Base Number:6946; Data / Control Interface:I2C, Serial; Device Type:LED; Dimming Control Type:PWM; Input Voltage:2.5V to 3.6V; LED Display Type:Discrete LED; LED Driver Application:Backlighting, Cellular Phones; Operating Temperature Range:-40°C to +125°C; Supply Voltage Min:2.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6946ATE+..