Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX691AESE+T

yes 100μA 280ms Active High,Open Drain 1 5.5V no yes SOIC-NARROW-16 SMD mount 10mm*4mm*1.5mm
$ 11.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691AESE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Burklin Elektronik

Augswan

ShanghaiCT

Inventory History

3 month trend:
-35.03%

CAD Models

Download Analog Devices MAX691AESE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX691ACWE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
Analog DevicesMAX691ACSE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N T/R
Analog DevicesMAX691AEWE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10.5mm 140ms Minimum 600mW
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX691AESE+T provided by its distributors.

yes 100μA 280ms Active High,Open Drain 1 5.5V no yes SOIC-NARROW-16 SMD mount 10mm*4mm*1.5mm
MAX691A Series 4.5 to 4.75 V 280ms Microprocessor Supervisor - SOIC-16N
Processor Supervisor 4.65V 0V to 5.5V 16-Pin SOIC N T/R
IC SUPERVISOR MPU 16-SOIC / Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 16-Pin SOIC N T/R
ROHS3Compliant Tape & Reel (TR) MAX691 EITHER VCC OR VBATT CAN GO TO 0V IF THE OTHER IS GREATER THAN 2.0V supervisor 4.75V 9.9mm 140ms Minimum 696mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX691AESE-T
  • MAX691AESET