Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX680ESA+

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 4mm 10mA 471mW
$ 6.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-45.91%

CAD Models

Download Analog Devices MAX680ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX680CSA
Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX680CSA+T
MAX680 Tape & Reel (TR) Active Ratiometric DC to DC switching regulator 6V 4mm 10mA 471mW
Converter Ics DDR-I/II Termination No-Cancel/No-Return
Texas InstrumentsUCC3808ADTR-2
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.9pF 50volts C0G +/-0.25pF
Texas InstrumentsUCC2808AD-2
Texas Instruments Current Mode PWM Controller, 8-Pin SOIC SMD, Max 1000kHz
Texas InstrumentsUCC28089DR
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105

Descriptions

Descriptions of Analog Devices MAX680ESA+ provided by its distributors.

MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 4mm 10mA 471mW
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CHARGE PUMP, DOUBLER/INVERTING, NSOIC-8; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: NSOIC; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Doubler, Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 10V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX680ESA+.