What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX663CPA+

15¦ÌA Adjustable (Fixed) 40mA 1 1.3V 2V 16V 16.5V 900mV@ 40mA 7. ¦¸ 0.35%/V PDIP-8 4.45mm
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX663CPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX666CPA+
15¦ÌA Adjustable (Fixed) 40mA 1 1.3V 2V 16V 16.5V 900mV@ 40mA 7Ohm 0.35%/V PDIP-8 4.45mm
Analog DevicesICL7663CPA
Positive Not Qualified CMOS EAR99 voltage regulator linear 70C 200mW 40mA 9.375mm
Analog DevicesICL7663ACPA+
Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator
Analog DevicesADP3000AN
Not Qualified Boost 30V BIPOLAR Linear Voltage Regulator IC 85C 1A 450kHz 9.27mm
Analog DevicesADP3000AN-5
Not Qualified Boost 30V BIPOLAR Linear Voltage Regulator IC 85C 1A 450kHz 9.27mm
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX663CPA+ provided by its distributors.

15¦ÌA Adjustable (Fixed) 40mA 1 1.3V 2V 16V 16.5V 900mV@ 40mA 7. ¦¸ 0.35%/V PDIP-8 4.45mm
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Maximum Voltage Tolerance: 5 %; JESD-609 Code: e3;
Ldo, Fixed, 5V, 0.04A, Dip-8; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:16.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; No. Of Pins:8Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX663CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated