Analog Devices MAX643AESA+

5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
$ 9.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX643AESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX643AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX643ACSA+
MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4mm 450mA Switch 10W
Analog DevicesMAX642AESA+
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
Analog DevicesMAX641ACSA+T
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C

Descriptions

Descriptions of Analog Devices MAX643AESA+ provided by its distributors.

5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller
Conv DC-DC 1.5V to 16.5V Step Up Single-Out 1.5V to 16.5V/15V 1.5A 10W 8-Pin SOIC N Tube
Boost No 50KHz Adjustable (Fixed) 1 18V(Switch) 1.31V 16.5V 2V SOIC-8 SMD mount 5mm*4mm*1.5mm
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
0.45 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Boost, 50Khz, Nsoic-8; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:-; Switching Frequency:50Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX643AESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated