Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX635ACSA+T

MAX635 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 500mA 50mW
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX635ACSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

CAD Models

Download Analog Devices MAX635ACSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX637ACSA+
Preset/Adjustable Output CMOS Inverting Switching Regulators
Analog DevicesMAX635BCSA+
MAX635 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator -5V 3.9mm 500mA 50mW
Analog DevicesMAX635AESA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX635ACSA+T provided by its distributors.

MAX635 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 500mA 50mW
0.525 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDSO8
Preset/Adjustable Output CMOS Inverting Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX635ACSA-T
  • MAX635ACSAT