Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6304ESA+

Processor Supervisor 1.24V 1 Active High/Push-Pull Medical 8-Pin SOIC N Tube
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6304ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices MAX6304ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6302ESA+
Processor Supervisor 1.24V 1 Active High/Open Drain Medical 8-Pin SOIC N Tube
Analog DevicesMAX6302CSA+
Processor Supervisor 1.24V 1 Active High/Open Drain Medical 8-Pin SOIC N Tube
Analog DevicesMAX6304CSA+
Processor Supervisor 1.24V 1 Active High/Push-Pull Medical 8-Pin SOIC N Tube
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA
Digital Window Watchdog Timer 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX6304ESA+ provided by its distributors.

Processor Supervisor 1.24V 1 Active High/Push-Pull Medical 8-Pin SOIC N Tube
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, NSOIC-8; Threshold Voltage:1.24V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.31V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:NSOIC; No. of Pins:8P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated