Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX628CSA+

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2.4V 2A 2A 0C~70C TA
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX628CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
+50.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX626CSA+
Maxim MAX626CSA+,Dual MOSFET Power Driver,2A,4.5 to 18V, Inverting,8-Pin SOIC
Analog DevicesMAX626ESA+
Tube MAX626 Low-Side 2012 gate driver 30ns -40C~85C TA 2A 2A 450mW
Analog DevicesMAX627ESA+
Tube MAX627 Low-Side 2012 gate driver 30ns -40C~85C TA 2A 2A 450mW
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX628CSA+ provided by its distributors.

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2.4V 2A 2A 0C~70C TA
MAX628 Series 2 A 18 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8
25ns 2 4.5V 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 20ns Low voltage side 2A,2A SOIC-8 SMD mount 5mm*4mm*1.5mm
Driver, Mosfet, Dual, Smd, Soic8, 628; Driver Configuration:Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:20Ns; Output Delay:25Ns; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX628CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX628CSA+.