Analog Devices MAX6191AESA+

Voltage Ref 2.048V ±0.1% 35μA Fixed 500μA 105μVrms 40μVp-p 12.6V SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 6.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6191AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.93%

CAD Models

Download Analog Devices MAX6191AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6192AESA+
MAX6192 Series 2.502 V ±2 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6193AESA+
5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm
Analog DevicesMAX6191BESA+
EAR99 MAX6191 Tube 2012 voltage reference device 500muA 12.6V 105muVrms 10ppm/C

Descriptions

Descriptions of Analog Devices MAX6191AESA+ provided by its distributors.

Voltage Ref 2.048V ±0.1% 35μA Fixed 500μA 105μVrms 40μVp-p 12.6V SOIC-8 SMD 5mm × 4mm × 1.75mm
V-Ref Precision 2.048V 0.5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated