Analog Devices MAX618EEE+T

MAX618 Series 28 V 500 mA 300 kHz Boost SMT Switching Regulator - QSOP-16
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX618EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-45.10%

CAD Models

Download Analog Devices MAX618EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX618EEE+T.

Related Parts

Analog DevicesMAX1706EEE+T
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Analog DevicesMAX16976AEE/V+
28V, 600mA Automotive Step-Down Converter with Low Operating Current
Analog DevicesMAX1847EEE+
MAX1847 Series 16.5V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX618EEE+T provided by its distributors.

MAX618 Series 28 V 500 mA 300 kHz Boost SMT Switching Regulator - QSOP-16
3 A SWITCHING REGULATOR 312 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX618EEE-T