Analog Devices MAX1706EEE

Boost No 260KHz~340KHz Adjustable 1 5.5V 2.5V 5.5V 900mV QSOP-16 SMD mount 4.89mm*3.9mm*1.75mm
$ 3.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1706EEE.

Augswan

Datasheet7 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX1701EEE
Switching Regulator, Voltage-mode, 1.8A, 340kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX1700EEE+
Switching Regulator, Voltage-mode, 1A, 340kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX1700EEE+T
1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1706EEE provided by its distributors.

Boost No 260KHz~340KHz Adjustable 1 5.5V 2.5V 5.5V 900mV QSOP-16 SMD mount 4.89mm*3.9mm*1.75mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC Converter w/ Linear Output IC; Supply Voltage Min:0.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated