Analog Devices MAX6125ESA+

50ppm/°C 130μA Fixed 1mA 500µVp-p 15µVp-p 2.5V 13.5V 2.5V ±1% SOIC-8 SMD 5mm × 4mm × 1.5mm
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6125ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-1.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6141ESA+
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 85°C
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
Analog DevicesMAX6150ESA
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6145ESA+T
V-Ref Precision 4.5V 8-Pin SOIC N T/R
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8

Descriptions

Descriptions of Analog Devices MAX6125ESA+ provided by its distributors.

50ppm/°C 130μA Fixed 1mA 500µVp-p 15µVp-p 2.5V 13.5V 2.5V ±1% SOIC-8 SMD 5mm × 4mm × 1.5mm
V-Ref Precision 2.5V 8-Pin SOIC N / IC VREF SERIES 2.5V 8SOIC
MAX6125 Series 2.525 V ±1 % Surface Mount Series Voltage Reference - SOIC-8
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 2.5V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6125 Series; Reference Voltage:2.5V; Initial Accuracy:1%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6125ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated