Analog Devices MAX604ESA+T

MAX604 Series 3.3V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
$ 8.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX604ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-19.00%

CAD Models

Download Analog Devices MAX604ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX604CSA+
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators
Analog DevicesMAX603ESA+
Pwr Sply Func, Regulator, Linear, LDO, SOIC, VS 2.9 to 11.5V, IS 15uA, PD 1.8W, VO 5V
Analog DevicesMAX603CSA+
Adjustable (Fixed) Regulator 35μA 500mA 1.25V-11.5V 550mV@500mA 60mV 7mV SOIC-8 SMD H1.5mm
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX604ESA+T provided by its distributors.

MAX604 Series 3.3V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
35μA Adjustable (Fixed) 500mA 1 1.25V 11V 11.5V 820mV@ 400mA SOIC-8 SMD mount,glue mount
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 4.5 %;
Ldo, Fixed, 3.3V, 0.5A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.9V; Input Voltage Max:11.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX604ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX604ESA-T