Analog Devices MAX563CWN+T

Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
$ 20.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX563CWN+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-30.30%

CAD Models

Download Analog Devices MAX563CWN+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX3222CWN+T
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 120kbps 18-Pin SOIC T/R
Analog DevicesMAX3222ECWN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsMAX222IDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Texas InstrumentsMAX222CDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver

Descriptions

Descriptions of Analog Devices MAX563CWN+T provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
Avnet Japan
MAX563 Series +3.3 V 116 Kbps Powered EIA/TIA-562 Dual Transceiver - SOIC-18
+3.3V Powered, EIA TIA 562 Dual Transceiver with Receivers Active in Shutdown
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
EIA/TIA 562 TRANSCEIVER, 116KBPS, WSOIC; Device Type: EIA / TIA 562 Transceiver; IC Interface Type: EIA / TIA562; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver
Rs232 Transceiver, 116Kbps, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:116Kbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Pins:18Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX563CWN+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated